4304.4024 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 800 µH, faston plug 6.3 mm, 4304.4024
Unit Price (€ / pc.)
43.3636 € *
Available: 15 pcs.
Leadtime: 7 Weeks **
Total Price:
43.36 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3636 €
10 pcs.
39.8888 €
25 pcs.
36.6996 €
50 pcs.
33.3914 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 4304.4024, SCHURTER
The 4304.4024 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with optimal shielding
- Plug removal necessary for fuse-link replacement
- With EMC-shield
- Line Switch 2-pole
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Flachstecker 6,3 mm | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 800 µH | |
integrated switch | Yes | |
Capacity X|Y | X2 68 nF, Y2 2,2 nF | |
Power | 1.6 W | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 6 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |