4304.4061 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 1.6 W, 10 mH, faston plug 6.3 mm, 4304.4061

Order No.: 59P5674
EAN: 4099889065930
MPN:
4304.4061
Series: FKI
4304.4061 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
31.4636 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
31.46 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4636 €
5 pcs.
29.2621 €
10 pcs.
27.2153 €
25 pcs.
25.0376 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 4304.4061, SCHURTER

The 4304.4061 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with optimal shielding
  • Plug removal necessary for fuse-link replacement
  • With EMC-shield
  • Line Switch 2-pole
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 10 mH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF, Y2 2,2 nF
Leistung 1.6 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 1 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes