4304.5003 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.5 mH, faston plug 6.3 mm, 4304.5003

Order No.: 59P5691
EAN: 4099889066104
MPN:
4304.5003
Series: FKHD
SCHURTER
4304.5003 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
47.7547 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
47.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
47.7547 €

IEC appliance inlet, 4304.5003, SCHURTER

The 4304.5003 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with optimal shielding
  • Plug removal necessary for fuse-link replacement
  • 2-stage line filter with increased attenuation
  • With EMC-shield
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 1.5 mH
integrated switch Yes
Capacity X|Y X2 68 nF, Y1 1.5 nF, Y2 1 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes