4304.5029 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 4304.5029

Order No.: 59P5702
EAN: 4099889066203
MPN:
4304.5029
Series: FKID
4304.5029 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
55.7753 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,115.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
55.7753 €

IEC appliance inlet, 4304.5029, SCHURTER

The 4304.5029 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with optimal shielding
  • Plug removal necessary for fuse-link replacement
  • 2-stage line filter with increased attenuation
  • With EMC-shield
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter Yes
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 4 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes