4304.5064 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 800 µH, faston plug 6.3 mm, 4304.5064

Order No.: 59P5714
EAN: 4099889066302
MPN:
4304.5064
Series: FKID
SCHURTER
4304.5064 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
55.5849 € *
Available: 54 pcs.
Leadtime: 7 Weeks **
Total Price:
55.58 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5849 €
10 pcs.
48.9209 €
20 pcs.
47.5881 €
40 pcs.
46.2434 €
160 pcs.
43.5778 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 4304.5064, SCHURTER

The 4304.5064 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with optimal shielding
  • Plug removal necessary for fuse-link replacement
  • 2-stage line filter with increased attenuation
  • With EMC-shield
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 800 µH
integrated switch Yes
Capacity X|Y X2 68 nF, Y1 1.5 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes