5008.0012 | SCHURTER

IEC plug C8, 50 to 60 Hz, 2.5 A, 250 VAC, 1.2 mH, faston plug 4.8 mm, 5008.0012

Order No.: 59P6942
EAN: 4099889066401
MPN:
5008.0012
Series: 5008
SCHURTER
5008.0012 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6402 €

IEC appliance inlet, 5008.0012, SCHURTER

The 5008.0012 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact high performance filter
  • Screw-on mounting from front side
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 4.8 mm
Version IEC plug C8
Rated Voltage 250 VAC
Inductance per line 1.2 mH
integrated switch No
Capacity X|Y X1 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 2.5 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes