5110.0143.3 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 11 mH, faston plug 6.3 mm, 5110.0143.3
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, 5110.0143.3, SCHURTER
The 5110.0143.3 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- High quality filter case made of stainless steel
- Highly resistant since potted filter
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 11 mH | |
integrated switch | No | |
Capacity X|Y | X2 47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |