5110.0333.1 | SCHURTER

IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 6.3 mm, 5110.0333.1

Order No.: 59P6974
EAN: 4099889066715
MPN:
5110.0333.1
Series: 5110
SCHURTER
5110.0333.1 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.758 €

IEC appliance inlet, 5110.0333.1, SCHURTER

The 5110.0333.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • High quality filter case made of stainless steel
  • Highly resistant since potted filter
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 2.5 mH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2.2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 3 A
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes