5120.0010.0 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 12 mH, solder connection, 5120.0010.0
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, 5120.0010.0, SCHURTER
The 5120.0010.0 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design
- Compact high performance filter
- Metal flange for optimal shielding
- V-Lock cord retaining
- Optimal shielding due to completely closed filter case, unpotted
- Suitable for assembly in metal plated plastic housing
- Suitable for use in medical equipment
Technical specifications
Anschluss | Lötanschluss | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 12 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y2 2 x 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |