5120.1004.0 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 5120.1004.0

Order No.: 75D3316
EAN: 4099889081206
MPN:
5120.1004.0
Series: 5120
5120.1004.0 SCHURTER Interference suppression filter Image 1
5120.1004.0 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 43 pcs.
Leadtime: 10 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.4843 €
50 pcs.
8.6394 €
100 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5120.1004.0, SCHURTER

The 5120.1004.0 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Compact high performance filter
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal plated plastic housing
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 800 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 2 x 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 6 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes