5120.1300.1 | SCHURTER
IEC plug C18, 50 to 60 Hz, 1 A, 250 VAC, 12 mH, faston plug 6.3 mm, 5120.1300.1
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, 5120.1300.1, SCHURTER
The 5120.1300.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design
- Compact high performance filter
- Metal flange for optimal shielding
- V-Lock cord retaining
- Optimal shielding due to completely closed filter case, unpotted
- Suitable for assembly in metal plated plastic housing
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C18 | |
Rated Voltage | 250 VAC | |
Inductance per line | 12 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |