5120.1301.1 | SCHURTER

IEC plug C18, 50 to 60 Hz, 2 A, 250 VAC, 5.2 mH, faston plug 6.3 mm, 5120.1301.1

Order No.: 59P7023
EAN: 4099889067163
MPN:
5120.1301.1
Series: 5120
SCHURTER
5120.1301.1 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4375 €

IEC appliance inlet, 5120.1301.1, SCHURTER

The 5120.1301.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Compact high performance filter
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal plated plastic housing
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version IEC plug C18
Rated Voltage 250 VAC
Inductance per line 5.2 mH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes