5123.0303.0 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 5123.0303.0
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, 5123.0303.0, SCHURTER
Features
- With line filter
- Very high asymmetrical attenuation
- V-Lock cord retaining
- Metal flange for optimal shielding
- Compact design
Technical specifications
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Capacity X|Y | X 100 nF, Y 0.47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 4 A |
Download
Logistics
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |