5130.0301 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 600 µH, faston plug 6.3 mm, 5130.0301

Order No.: 59P7062
EAN: 4099889067491
MPN:
5130.0301
Series: 5130
SCHURTER
5130.0301 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
19.6469 €
25 pcs.
18.0761 €
50 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5130.0301, SCHURTER

The 5130.0301 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • ECO design
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal plated plastic housing
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C20
Rated Voltage 250 VAC
Inductance per line 600 µH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes