5130.0500.21 | SCHURTER

IEC plug C20, 50 to 60 Hz, 250 VAC, faston plug 6.3 mm, 5130.0500.21

Order No.: 59P7063
EAN: 4099889067507
MPN:
5130.0500.21
Series: 5130
SCHURTER
5130.0500.21 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
21.7294 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
21.73 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7294 €
10 pcs.
19.9920 €
25 pcs.
18.3855 €
50 pcs.
16.7314 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5130.0500.21, SCHURTER

The 5130.0500.21 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • ECO design
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal plated plastic housing
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C20
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes