5130.1201 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 600 µH, faston plug 6.3 mm, 5130.1201

Order No.: 59P7067
EAN: 4099889067545
MPN:
5130.1201
Series: 5130
SCHURTER
5130.1201 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
10 pcs.
17.0884 €
50 pcs.
15.8984 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5130.1201, SCHURTER

The 5130.1201 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • ECO design
  • Optimal shielding due to completely closed filter case, unpotted
  • Suitable for assembly in metal plated plastic housing
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C20
Rated Voltage 250 VAC
Inductance per line 600 µH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes