5145.0885.835 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 15 A, 250 VAC, faston plug 6.3 mm, 5145.0885.835
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC plug C14, 5145.0885.835, SCHURTER
Features
- Compact power entry module with circuit breaker
- High configurability
- Easy assembly with prewired modules
- Circuit breaker type TA45
Applications
- Suitable for appliances with protection class I or II
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC inlet filter C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
Capacity X|Y | X 47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 55 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 15 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |