5145.0990.531 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 5145.0990.531
Unit Price (€ / pc.)
41.3644 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC plug C14, 5145.0990.531, SCHURTER
Features
- Compact power entry module with circuit breaker
- High configurability
- Easy assembly with prewired modules
- Circuit breaker type TA45
Applications
- Suitable for use in medical equipment
- Suitable for appliances with protection class I or II
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Eingangsfilter-C14 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | Yes | |
Kapazität X|Y | X 47 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 55 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -10 °C | |
Mit Sicherung | No | |
Nennstrom | 6 A |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |