5145.0991.611 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 8 A, 250 VAC, faston plug 6.3 mm, 5145.0991.611

Order No.: 59P0056
EAN: 4099891518745
MPN:
5145.0991.611
5145-ABDWF060C0-000-610-31-00
Series: 5145
5145.0991.611 SCHURTER Interference suppression filter Image 1
5145.0991.611 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
37.366 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,494.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
37.366 €

IEC plug C14, 5145.0991.611, SCHURTER

Features

  • Compact power entry module with circuit breaker
  • High configurability
  • Easy assembly with prewired modules
  • Circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I or II
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 8 A
Rated Voltage 250 VAC
Capacity X|Y X 47 nF, Y 2.2 nF
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -10 °C
max. operating temperature 55 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes