5145.2857.511 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 5145.2857.511

Order No.: 59P0028
EAN: 4099891517410
MPN:
5145.2857.511
5145-ABDBF060C0-000-510-31-00
Series: 5145
5145.2857.511 SCHURTER Interference suppression filter Image 1
5145.2857.511 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,450.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
36.2712 €

IEC plug C14, 5145.2857.511, SCHURTER

Features

  • Compact power entry module with circuit breaker
  • High configurability
  • Easy assembly with prewired modules
  • Circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I or II
Technical specifications
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Eingangsfilter-C14
Bemessungsspannung 250 VAC
integrierter Schalter Yes
Kapazität X|Y X 47 nF, Y 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 55 °C
min. Frequenz 50 Hz
min. Temperatur -10 °C
Mit Sicherung No
Nennstrom 6 A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes