5145.2858.231 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 2 A, 250 VAC, faston plug 6.3 mm, 5145.2858.231

Order No.: 59P0035
EAN: 4099891517489
MPN:
5145.2858.231
5145-ABDBFJ18C0-000-230-31-00
Series: 5145
5145.2858.231 SCHURTER Interference suppression filter Image 1
5145.2858.231 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
38.5798 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,543.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
38.5798 €

IEC plug C14, 5145.2858.231, SCHURTER

Features

  • Compact power entry module with circuit breaker
  • High configurability
  • Easy assembly with prewired modules
  • Circuit breaker type TA45

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I or II
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Eingangsfilter-C14
Bemessungsspannung 250 VAC
integrierter Schalter Yes
Kapazität X|Y X 47 nF
max. Frequenz 60 Hz
max. Temperatur 55 °C
min. Frequenz 50 Hz
min. Temperatur -10 °C
Mit Sicherung No
Nennstrom 2 A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes