5145.2882.811 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 15 A, 250 VAC, faston plug 6.3 mm, 5145.2882.811

Order No.: 59P0020
EAN: 4099891517076
MPN:
5145.2882.811
5145-A346F150C0-000-810-31-00
Series: 5145
SCHURTER
5145.2882.811 SCHURTER Interference suppression filter Image 1
5145.2882.811 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
41.3644 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
41.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
41.3644 €

IEC plug C14, 5145.2882.811, SCHURTER

Features

  • Compact power entry module with circuit breaker
  • High configurability
  • Easy assembly with prewired modules
  • Circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I or II
Technical specifications
Connection faston plug 6.3 mm
Version IEC inlet filter C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X 47 nF, Y 2.2 nF
max. frequency 60 Hz
max. operating temperature 55 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 15 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes