5200.0843.1 | SCHURTER

IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, 2 W, 600 µH, faston plug 6.3 mm, 5200.0843.1

Order No.: 59P7093
EAN: 4099889067729
MPN:
5200.0843.1
Series: 5200
5200.0843.1 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
14.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1015 €

IEC appliance inlet, 5200.0843.1, SCHURTER

The 5200.0843.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Recessed faston connector
  • High quality filter case made of stainless steel
  • Highly resistant since potted filter
  • Plug removal necessary for fuse-link replacement
  • Standard and medical version
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 600 µH
integrierter Schalter No
Kapazität X|Y X2 47 nF, Y2 2 x 2,2 nF
Leistung 2 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 8 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes