5220.0243.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 1.6 W, 4 mH, faston plug 6.3 mm, 5220.0243.1
Unit Price (€ / pc.)
21.8960 € *
Available: 37 pcs.
Leadtime: 11 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
20.1348 €
50 pcs.
18.5283 €
100 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 5220.0243.1, SCHURTER
The 5220.0243.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Recessed faston connector
- High quality filter case made of stainless steel
- Highly resistant since potted filter
- Plug removal necessary for fuse-link replacement
- Standard and medical version
Technical specifications
Connection | Flachstecker 6,3 mm | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 4 mH | |
integrated switch | No | |
Capacity X|Y | X2 47 nF, Y2 2,2 nF | |
Power | 1.6 W | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 2 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |