5220.0423.3 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5220.0423.3
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC appliance inlet, 5220.0423.3, SCHURTER
The 5220.0423.3 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Recessed faston connector
- High quality filter case made of stainless steel
- Highly resistant since potted filter
- Plug removal necessary for fuse-link replacement
- Standard and medical version
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1.6 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 47 nF | |
Leistung | 1.6 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |