5220.0623.1 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 700 µH, faston plug 6.3 mm, 5220.0623.1

Order No.: 59P7109
EAN: 4099889067873
MPN:
5220.0623.1
Series: 5220
SCHURTER
5220.0623.1 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1725 €

IEC appliance inlet, 5220.0623.1, SCHURTER

The 5220.0623.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Recessed faston connector
  • High quality filter case made of stainless steel
  • Highly resistant since potted filter
  • Plug removal necessary for fuse-link replacement
  • Standard and medical version
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 700 µH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2.2 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin RO
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes