5220.1023.5 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 5220.1023.5

Order No.: 59P7118
EAN: 4099889067958
MPN:
5220.1023.5
Series: 5220
5220.1023.5 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1725 €

IEC appliance inlet, 5220.1023.5, SCHURTER

The 5220.1023.5 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Recessed faston connector
  • High quality filter case made of stainless steel
  • Highly resistant since potted filter
  • Plug removal necessary for fuse-link replacement
  • Standard and Medical Version
Technical specifications
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 10 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes