5411.1253.251 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 1.6 W, 11 mH, faston plug 6.3 mm, 5411.1253.251

Order No.: 59P7123
EAN: 4099889068009
MPN:
5411.1253.251
Series: Felcom 54
SCHURTER
5411.1253.251 SCHURTER Interference suppression filter
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5411.4253.103
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5411.4253.103
Order No.: 59P7128
Manufacturer: SCHURTER
per pc. 44.7916 € *
*incl. VAT plus shipping costs

IEC appliance inlet, 5411.1253.251, SCHURTER

The 5411.1253.251 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Modular component selection
  • Individual components soldered on a printed circuit board
  • Plug removal necessary for fuse-link replacement
  • Fully insulated from the rear
  • Snap-in version front side
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 11 mH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2.2 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 1 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement