5411.4253.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 6.3 mm, 5411.4253.151

Order No.: 59P7129
EAN: 4099889068061
MPN:
5411.4253.151
Series: Felcom 54
SCHURTER
5411.4253.151 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
43.7801 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
43.78 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7801 €
10 pcs.
40.2815 €
25 pcs.
37.0566 €
50 pcs.
33.7246 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 5411.4253.151, SCHURTER

The 5411.4253.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Modular component selection
  • Individual components soldered on a printed circuit board
  • Plug removal necessary for fuse-link replacement
  • Fully insulated from the rear
  • Snap-in version front side
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 1.6 mH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2.2 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes