5424.1151.201 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 11 mH, solder connection, 5424.1151.201
Unit Price (€ / pc.)
43.9229 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
43.92 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9229 €
10 pcs.
40.4124 €
25 pcs.
37.1756 €
50 pcs.
33.8317 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 5424.1151.201, SCHURTER
The 5424.1151.201 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Modular component selection
- Individual components soldered on a printed circuit board
- Plug removal necessary for fuse-link replacement
- Fully insulated from the rear
- Snap-in version front side
- Suitable for use in medical equipment
Technical specifications
Connection | solder connection | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 11 mH | |
integrated switch | Yes | |
Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
Power | 2 W | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 1 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |