5500.0155.1 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 11 mH, PCB connection, 5500.0155.1
Unit Price (€ / pc.)
17.6358 € *
Available: 157 pcs.
Leadtime: 7 Weeks **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
15.5176 €
100 pcs.
13.6136 €
200 pcs.
13.0900 €
400 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filters for PCB mounting series 5500, type Schurter 5500.
Ultra-compact, for general-purpose applications, suitable for devices to EN 60950/IEC 950; Rated voltage: 250 V/50 Hz. Dielectric strength: >1.7 kV DC between L-N, > 2.7 kV DC between L/N-PE. Operating temperatures: –25 to +85 °C. Rated capacitances: X = 0.047 µF, Y = 2200 pF.. Leakage current: max. 0.5 mA. Certifications: VDE, UL, CSA. A shielding hood made of nickel silver is available on separate order.
Technical attributes (type, rated current, rated inductance): 5500.0155.1, 1.0 A, 11 mH
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 11 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 47 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |