5500.0155.3 | SCHURTER

AC filter, 50 to 60 Hz, 1 A, 250 VAC, 11 mH, PCB connection, 5500.0155.3

Order No.: 59P7179
EAN: 4099889068559
MPN:
5500.0155.3
Series: 5500
5500.0155.3 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
14.637 €

1-Phase line filter, 5500.0155.3, SCHURTER

The 5500.0155.3 is an AC filter for PCB mounting. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Ultra-compact design
  • Suitable for use in equipment
  • Suitable for use in medical equipment
  • Standard and medical version
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Leiterplattenanschluss
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 11 mH
integrierter Schalter No
Kapazität X|Y X2 47 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 1 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes