5500.0655.3 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 700 µH, PCB connection, 5500.0655.3
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
1-Phase line filter, 5500.0655.3, SCHURTER
The 5500.0655.3 is an AC filter for PCB mounting. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- Suitable for use in equipment
- Suitable for use in medical equipment
- Standard and medical version
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Leiterplattenanschluss | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 700 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 47 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |