5500.2009 | SCHURTER

AC filter, 50 to 60 Hz, 1 A, 250 VAC, 30 mH, PCB connection, 5500.2009

Order No.: 59P7197
EAN: 4099889068733
MPN:
5500.2009
Series: FPP-01
5500.2009 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
17.2193 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
15.8389 €
50 pcs.
14.7322 €
100 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2009, SCHURTER

The 5500.2009 is an AC filter for PCB mounting cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Cost-saving plastic housing
  • Protection against interference voltage from the mains
  • For standard application
  • Suitable for use in equipment
Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 30 mH
integrierter Schalter No
Kapazität X|Y X2 47 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 1 A
Logistics
Ursprungsland LK
Zolltarifnummer 85363010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes