5500.2020 | SCHURTER

AC filter, 50 to 60 Hz, 800 mA, 250 VAC, 20 mH, PCB connection, 5500.2020

Order No.: 59P7205
EAN: 4099889068818
MPN:
5500.2020
Series: FPP-02
SCHURTER
5500.2020 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
8.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
8.8179 €

1-Phase line filter, 5500.2020, SCHURTER

The 5500.2020 is an AC filter for PCB mounting in flat housing. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Cost-saving plastic housing
  • Protection against interference voltage from the mains
  • For standard application
  • Suitable for use in equipment
Technical specifications
Connection PCB connection
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 20 mH
integrated switch No
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 800 mA
Logistics
Country of origin LK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 70 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes