5500.2023 | SCHURTER

AC filter, 50 to 60 Hz, 6 A, 250 VAC, 1.8 mH, PCB connection, 5500.2023

Order No.: 59P7208
EAN: 4099889068849
MPN:
5500.2023
Series: FMAB-72
SCHURTER
5500.2023 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.7270 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
10 pcs.
25.7873 €
25 pcs.
23.9785 €
50 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2023, SCHURTER

The 5500.2023 is an AC filter for PCB mounting in flat aluminum housing. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Aluminum case provides good shielding
  • Protection against interference voltage from the mains
  • Universal line filter for standard application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection PCB connection
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 1.8 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 6 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes