5500.2027 | SCHURTER

AC filter, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, 5500.2027

Order No.: 59P7212
EAN: 4099889068887
MPN:
5500.2027
Series: FMLB-41
5500.2027 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Next delivery: 48 pcs. on 2025-07-18
Leadtime: 9 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.1860 €
50 pcs.
10.2935 €
100 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2027, SCHURTER

The 5500.2027 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for standard application
  • Protection against interference voltage from the mains
  • For standard application
  • Suitable for use in equipment
Technical specifications
Connection Flachstecker 6,3 mm
Number of phases 1
Version AC Filter
Rated Voltage 250 VAC
Inductance per line 4 mH
integrated switch No
Capacity X|Y X2 68 nF, Y2 2,2 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 2 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Karton mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes