5500.2029 | SCHURTER

AC filter, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 5500.2029

Order No.: 59P7214
EAN: 4099889068900
MPN:
5500.2029
Series: FMLB-41
5500.2029 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
10 pcs.
11.1503 €
50 pcs.
10.2578 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2029, SCHURTER

The 5500.2029 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for standard application
  • Protection against interference voltage from the mains
  • For standard application
  • Suitable for use in equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 800 µH
integrierter Schalter No
Kapazität X|Y X2 68 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 6 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes