5500.2032 | SCHURTER

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 820 µH, faston plug 6.3 mm, 5500.2032

Order No.: 59P7217
EAN: 4099889068931
MPN:
5500.2032
Series: FMLB-09
SCHURTER
5500.2032 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
17.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0765 €

1-Phase line filter, 5500.2032, SCHURTER

The 5500.2032 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • High attenuation at maximum resp. asymmetric load independent from the line impedance
  • Especially designed for industrial application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 820 µH
integrated switch No
Capacity X|Y X2 100 nF, Y2 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes