5500.2038 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 5500.2038
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
5 pcs.
30.0118 €
10 pcs.
27.9174 €
25 pcs.
25.6802 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2038, SCHURTER
The 5500.2038 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for universal industrial application
- Protection against interference voltage from the mains
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1.5 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y2 3,3 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |