5500.2041 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 5500.2041
Unit Price (€ / pc.)
13.0662 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
11.8881 €
50 pcs.
10.9361 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2041, SCHURTER
The 5500.2041 is an AC filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for standard application
- Protection against interference voltage from the mains
- Universal line filter for standard application
- Suitable for use in equipment
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 800 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 15 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |