5500.2044 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 0.8 mH, faston plug 6.3 mm, 5500.2044
Unit Price (€ / pc.)
23.2050 € *
Available: 14 pcs.
Next delivery: 20 pcs. on 2025-05-02
Leadtime: 9 Weeks **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
10 pcs.
21.3486 €
25 pcs.
19.8611 €
50 pcs.
18.0761 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2044, SCHURTER
The 5500.2044 is an AC filter 2-stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for increased requirements
- Protection against interference voltage from the mains
- 2-stage line filter with increased attenuation
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 0.5 MΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | AC Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 0.8 mH | |
integrated switch | No | |
Capacity X|Y | X 100 nF, 2,2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |