5500.2054 | SCHURTER

AC filter, 50 to 60 Hz, 4 A, 250 VAC, 10 mH, faston plug 6.3 mm, 5500.2054

Order No.: 59P7237
EAN: 4099889069136
MPN:
5500.2054
Series: FSS
5500.2054 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
40.2577 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
40.26 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2577 €
10 pcs.
37.0328 €
25 pcs.
34.0697 €
50 pcs.
31.0114 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2054, SCHURTER

The 5500.2054 is an AC filter 2-stage, very high symmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for increased requirements
  • 2-stage line filter with increased attenuation
  • Protection against interference voltage from the mains
  • Especially suitable for use in switching power supplies
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 10 mH
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 4 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes