5500.2062 | SCHURTER

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 400 µH, faston plug 6.3 mm, 5500.2062

Order No.: 59P7245
EAN: 4099889069198
MPN:
5500.2062
Series: FSW
SCHURTER
5500.2062 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5402 €

1-Phase line filter, 5500.2062, SCHURTER

The 5500.2062 is an AC filter 2-stage, very high symmetrical and asymmetrical attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for increased requirements
  • 2-stage line filter with increased attenuation
  • Protection against interference voltage from the mains
  • Especially suitable for use in switching power supplies
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 400 µH
integrated switch No
Capacity X|Y X 100 nF, Y1 1.5 nF, Y2 1 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes