5500.2067 | SCHURTER

AC filter, 50 to 60 Hz, 50 A, 250 VAC, 1.5 mH, screw connection, 5500.2067

Order No.: 59P7250
EAN: 4099889069242
MPN:
5500.2067
Series: FMAB
SCHURTER
5500.2067 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

1-Phase line filter, 5500.2067, SCHURTER

The 5500.2067 is an AC filter, broad band attenuation. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for high current application
  • High attenuation at maximum resp. asymmetric load independent from the line impedance
  • Especially designed for industrial application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection screw connection
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
Inductance per line 1.5 mH
integrated switch No
Capacity X|Y X2 2.2 µF, Y2 15 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 50 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes