5500.2071 | SCHURTER
AC filter, 50 to 60 Hz, 25 A, 250 VAC, 25 mH, screw connection, 5500.2071
Unit Price (€ / pc.)
214.20 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
1-Phase line filter, 5500.2071, SCHURTER
The 5500.2071 is an AC filter 2-Stage. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for high current application
- Protection against interference voltage from the mains
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 500 kΩ | |
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 25 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 2,2 µF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 25 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |