5500.2086 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 1.8 mH, faston plug 6.3 mm, 5500.2086
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
1-Phase AC/DC filter, 5500.2086, SCHURTER
The 5500.2086 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design
- High attenuation at maximum resp. asymmetric load independent from the line impedance
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.8 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 4.7 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |