5500.2096 | SCHURTER
AC filter, 50 to 60 Hz, 16 A, 250 VAC, 2 mH, faston plug 6.3 mm, 5500.2096
Unit Price (€ / pc.)
28.6195 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
28.62 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6195 €
10 pcs.
26.6203 €
25 pcs.
24.7520 €
50 pcs.
22.5267 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2096, SCHURTER
The 5500.2096 is an AC filter cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Designed for universal industrial application
- High attenuation at maximum resp. asymmetric load independent from the line impedance
- Especially designed for industrial application
- Suitable for use in equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 2 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 470 pF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |