5500.2100 | SCHURTER

AC filter, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 5500.2100

Order No.: 59P7283
EAN: 4099889069570
MPN:
5500.2100
Series: FMW-41
5500.2100 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
11.8881 €
50 pcs.
10.9361 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Phase line filter, 5500.2100, SCHURTER

The 5500.2100 is an AC filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Designed for standard application
  • Protection against interference voltage from the mains
  • Universal line filter for standard application
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 800 µH
integrierter Schalter No
Kapazität X|Y X2 15 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 6 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes