5500.2124 | SCHURTER
AC filter, 50 to 60 Hz, 3 A, 250 VAC, 3 mH, PCB connection, 5500.2124
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
10 pcs.
11.9476 €
50 pcs.
10.9837 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Phase line filter, 5500.2124, SCHURTER
The 5500.2124 is an AC filter for PCB mounting cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 3 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 22 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | LK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |